PULSAR Grey Reusable Coverall, 117 → 127 cm, 2XL
- RS Stock No.:
- 718-291
- Mfr. Part No.:
- EP100-GRY-2XL
- Manufacturer:
- PULSAR
Image representative of range
Subtotal (1 unit)*
€72.00
(exc. VAT)
€88.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.00 |
*price indicative
- RS Stock No.:
- 718-291
- Mfr. Part No.:
- EP100-GRY-2XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Coverall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Colour | Grey | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CB-CUC-1224147 | |
| Gender | Men | |
| Chest Size | 117 → 127 cm | |
| Material | Polyester | |
| Resistance Features | Thermal | |
| Closure Type | Zip Fastening | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Coverall | ||
Size 2XL | ||
Sub Type Coverall | ||
Colour Grey | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CB-CUC-1224147 | ||
Gender Men | ||
Chest Size 117 → 127 cm | ||
Material Polyester | ||
Resistance Features Thermal | ||
Closure Type Zip Fastening | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Coverall liner designed to provide exceptional warmth and comfort in wet conditions without compromising mobility. This versatile liner features 100 GSM 3M Thinsulate insulation that efficiently retains heat while remaining lightweight. Crafted from soft-touch microfiber quilted fabric, it enhances the wearer's experience by allowing easy movement while staying connected to the waterproof coveralls. The interactive poppers at the cuffs, ankles, and collar ensure a secure fit, making it the perfect choice for professionals who require reliable outerwear in demanding environments.
Made from soft-touch microfiber quilted fabric for premium comfort
Contains 3M Thinsulate mid-loft insulation for optimal thermal retention
Utilises 83% recycled polyester, offering an eco-friendly option
Thermal resistance rating of 2.4 clo to maintain body warmth
Durable outer fabric treated with C0 DWR for water repellency
Adjustable rib cuffs and hem for a snug and secure fit
Interactive attachment points at cuff, hem, and neck for secure layering
