PULSAR Grey Reusable Coverall, 150 → 163 cm, 5XL
- RS Stock No.:
- 718-294
- Mfr. Part No.:
- EP100-GRY-5XL
- Manufacturer:
- PULSAR
Image representative of range
Subtotal (1 unit)*
€72.00
(exc. VAT)
€88.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.00 |
*price indicative
- RS Stock No.:
- 718-294
- Mfr. Part No.:
- EP100-GRY-5XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 5XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | Grey | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CB-CUC-1224147 | |
| Gender | Men | |
| Chest Size | 150 → 163 cm | |
| Material | Polyester | |
| Resistance Features | Thermal | |
| Closure Type | Zip Fastening | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 5XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour Grey | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CB-CUC-1224147 | ||
Gender Men | ||
Chest Size 150 → 163 cm | ||
Material Polyester | ||
Resistance Features Thermal | ||
Closure Type Zip Fastening | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Coverall liner designed specifically to enhance comfort and warmth for wearers of waterproof coveralls such as the P522 and PR505. Crafted with a 100gsm 3M Thinsulate insulated lining, it ensures that you stay snug without feeling bulky. The soft-touch microfibre quilted fabric and innovative popper system allow for a versatile layering option, making it Ideal for both work and outdoor conditions. With thermal resistance of 2.4 clo, this liner not only provides additional warmth but also integrates seamlessly with the compatible coveralls, ensuring a secure and snug fit that adapts to your activities throughout the day.
Crafted from soft touch microfibre quilted fabric for added comfort
Utilises 3M Thinsulate insulation MADE from 83% recycled polyester
Features thermal resistance of 2.4 clo for optimal warmth
Outer layer treated with C0 DWR for enhanced water resistance
Includes ribbing at cuffs and hem for a secure fit
Equipped with a YKK centre front zip for easy wear
Press stud attachment points at cuff, hem and back neck for secure fastening
Compatible with P522 and PR505 mesh lined coveralls for flexibility
Available in men's sizes from S to 4XL to cater to various body types
Constructed with certified recycled materials for an eco-friendly choice
