Skytec Green Reusable Overall, 138 → 146 cm, 4XL
- RS Stock No.:
- 791-996
- Mfr. Part No.:
- SKC030400EP
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€270.90
(exc. VAT)
€333.21
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.90 |
*price indicative
- RS Stock No.:
- 791-996
- Mfr. Part No.:
- SKC030400EP
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 4XL | |
| Product Type | Overall | |
| Sub Type | Boilersuit with Hood | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 4XL | ||
Product Type Overall | ||
Sub Type Boilersuit with Hood | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit offers comprehensive protection against heat, flame, and chemical hazards. Designed with comfort in mind, it incorporates breathable materials to ensure a secure fit while safeguarding the wearer in demanding environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Helmet-compatible hood with elasticated drawcord adjustment
Elasticated wrists and ankles for a snug fit
Reflective tape enhances visibility in low-light conditions
Double Storm facing with Velcro closure for increased protection
Machine washable for convenience and reusability
Base fabric includes cotton for added comfort
Related links
- Skytec Green Reusable Overall 4XL
- Skytec Yellow Reusable Overall 4XL
- Skytec Green Reusable Hi Vis Overalls 4XL
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits M
- Skytec Green Reusable Overall & Body Suits 3XL
