Skytec Green Reusable Overall, 130 → 138 cm, 3XL
- RS Stock No.:
- 792-020
- Mfr. Part No.:
- CCCMB/001300/GN6
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€175.00
(exc. VAT)
€215.25
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.00 |
*price indicative
- RS Stock No.:
- 792-020
- Mfr. Part No.:
- CCCMB/001300/GN6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Elasticated Wrists | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 130 → 138 cm | |
| Material | Double Coated Polyvinyl chloride | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 81mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Elasticated Wrists | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 130 → 138 cm | ||
Material Double Coated Polyvinyl chloride | ||
Resistance Features Chemical Resistant | ||
Inside Leg 81mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit offers robust protection against acids, alkalis, and industrial chemicals. Constructed from Durable 380gm double coated PVC, it's Ideal for various chemical handling operations and designed for repeated use where not contaminated.
Ring-pull zip for effortless donning and doffing with gloves
Double Storm facing stud closure offers enhanced protection
Garment can be reused if undamaged and uncontaminated
Stitched and high-frequency welded seams enhance durability
Tested to EN 14605 and ASTM F903 for reliable performance
