Skytec Green Reusable Overall, 138 → 146 cm, 4XL
- RS Stock No.:
- 792-047
- Mfr. Part No.:
- SKC030300EP
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€265.48
(exc. VAT)
€326.54
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.48 |
*price indicative
- RS Stock No.:
- 792-047
- Mfr. Part No.:
- SKC030300EP
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 4XL | |
| Sub Type | Boilersuit with Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 4XL | ||
Sub Type Boilersuit with Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood provides essential protection against chemicals, heat, and electrostatic hazards, ensuring safe and comfortable wear in hazardous environments.
Offers protection against chemicals, heat, and flame
Double Storm facing with Velcro closure enhances safety
Helmet-compatible hood with elasticated drawcord for a secure fit
Reflective tape improves visibility in low-light conditions
Base fabric includes cotton for added comfort
Garment is machine washable and reusable if undamaged
Features stitched and high-frequency welded seams for durability
Related links
- Skytec Green Reusable Overall 4XL
- Skytec Yellow Reusable Overall 4XL
- Skytec Green Reusable Hi Vis Overalls 4XL
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits M
- Skytec Green Reusable Overall & Body Suits 3XL
