Skytec Green Reusable Overall, 138 → 146 cm, 4XL
- RS Stock No.:
- 792-062
- Mfr. Part No.:
- SKC030200EP
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€250.67
(exc. VAT)
€308.32
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.67 |
*price indicative
- RS Stock No.:
- 792-062
- Mfr. Part No.:
- SKC030200EP
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 4XL | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 4XL | ||
Sub Type Protective Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and Elasticated Wrists is designed for optimal protection against chemicals, heat, flame, and electrostatic hazards, ensuring safety and comfort in hazardous environments.
Offers protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro for enhanced barrier
Easy-to-use ring-pull zip designed for donning and doffing with gloves
Helmet-compatible hood with adjustable drawcord for a secure fit
Elasticated wrists ensure a snug fit preventing exposure
Soft cotton base fabric enhances wearer comfort
Related links
- Skytec Green Reusable Overall 4XL
- Skytec Yellow Reusable Overall 4XL
- Skytec Green Reusable Hi Vis Overalls 4XL
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits M
- Skytec Green Reusable Overall & Body Suits 3XL
