Skytec Green Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 792-095
- Mfr. Part No.:
- CCCMB/001400/GN4
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€140.42
(exc. VAT)
€172.72
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.42 |
*price indicative
- RS Stock No.:
- 792-095
- Mfr. Part No.:
- CCCMB/001400/GN4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Elasticated Wrists | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Double Coated Polyvinyl chloride | |
| Inside Leg | 81mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Elasticated Wrists | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Resistance Features Chemical Resistant | ||
Material Double Coated Polyvinyl chloride | ||
Inside Leg 81mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster Boiler suit offers superior protection for chemical handling operations, crafted from tough double-coated PVC material to resist a wide range of industrial chemicals while ensuring comfort and durability.
Ring-pull zip facilitates easy donning and doffing while wearing gloves
Double Storm facing stud closure enhances protection against the elements
Reusable garment if not contaminated or damaged, ensuring sustainability
Stitched and high frequency welded seams offer superior durability
Tested to EU and US standards, confirming reliability in protective gear
