Microgard White Overall, 116 → 124 cm, 2XL
- RS Stock No.:
- 124-5277
- Mfr. Part No.:
- WH20B-00111-06
- Manufacturer:
- Microgard
Subtotal (1 unit)*
€11.48
(exc. VAT)
€14.12
(inc. VAT)
- Plus 33 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €11.48 |
*price indicative
- RS Stock No.:
- 124-5277
- Mfr. Part No.:
- WH20B-00111-06
- Manufacturer:
- Microgard
Select all | Attribute | Value |
|---|---|---|
| Brand | Microgard | |
| Product Type | Overall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN 1149-5:2018, ISO 13937-2, ISO 13935-2, EN 13034, EN 13034:2005 + A1:2009, EN ISO 13934-1, EN ISO 7854-B, EN 368, EN ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN 1149-1, EN 1073-2:2002, EN ISO 9073-4, EN ISO 14116:2015, EN 530, EN 1073-2, ISO 13934-1, EN ISO 17491-4, EN ISO 13982-2, EN 863 | |
| Gender | Unisex | |
| Chest Size | 116 → 124 cm | |
| Cleanroom | Yes | |
| Resistance Features | Radioactive Particulate Protection, Biological Protection, Anti-Static | |
| Material | SMS Fabric | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Microgard | ||
Product Type Overall | ||
Size 2XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN 1149-5:2018, ISO 13937-2, ISO 13935-2, EN 13034, EN 13034:2005 + A1:2009, EN ISO 13934-1, EN ISO 7854-B, EN 368, EN ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN 1149-1, EN 1073-2:2002, EN ISO 9073-4, EN ISO 14116:2015, EN 530, EN 1073-2, ISO 13934-1, EN ISO 17491-4, EN ISO 13982-2, EN 863 | ||
Gender Unisex | ||
Chest Size 116 → 124 cm | ||
Cleanroom Yes | ||
Resistance Features Radioactive Particulate Protection, Biological Protection, Anti-Static | ||
Material SMS Fabric | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Overall, White, SMS Fabric - WH20B-00111-06
Features and Benefits:
• EN ISO 13982-1 chemical splash suit resists dry particulate hazards
• EN 1149-5 antistatic protective clothing minimises electrostatic build-up
• ISO 13934 Durable tear-resistant coverall extends service performance
• Coverall with kneepad pocket zipper closure improves field practicality
Applications
• Ideal for production line support and maintenance operations
• Used for maintenance of plant and machinery on industrial sites
• Can be used for veterinary services and animal handling
• Used for machinery and equipment servicing in energy utilities
