Medicom White Overall, 166 → 124 cm, 2XL
- RS Stock No.:
- 197-813
- Mfr. Part No.:
- WL-C-05
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€135.98
(exc. VAT)
€167.26
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.98 | €2.72 |
*price indicative
- RS Stock No.:
- 197-813
- Mfr. Part No.:
- WL-C-05
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | 2XL | |
| Colour | White | |
| Standards/Approvals | EN 13034, Type 6, Type 5, to EU Regulation 2016/425, EN 1149-5, EN ISO13982-1, EN 1073-2 | |
| Chest Size | 166 → 124 cm | |
| Resistance Features | Mechanical Hazard Resistant | |
| Closure Type | Double Tap Zip | |
| Length | 1.94m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size 2XL | ||
Colour White | ||
Standards/Approvals EN 13034, Type 6, Type 5, to EU Regulation 2016/425, EN 1149-5, EN ISO13982-1, EN 1073-2 | ||
Chest Size 166 → 124 cm | ||
Resistance Features Mechanical Hazard Resistant | ||
Closure Type Double Tap Zip | ||
Length 1.94m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen jumpsuit with hood, elasticated waist and ankles is designed for maximum comfort with its ultra-breathable material. Its loose fit ensuring the wearer freedom of movement and promotes air circulation for greater comfort. Two-way zipper Elasticated ankles and waist for a better fit Standardized 1073-2 against radioactive particles.
Self adhesive flap for total waterproofing
3 piece hood for freedom of movement
Raglan sleeve for greater comfort
Jersey cuffs
