MOLINEL Grey, Shrink Resistant
- RS Stock No.:
- 146-3700
- Mfr. Part No.:
- NEWPILOTECBGRI / T2
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€56.26
(exc. VAT)
€69.20
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.26 |
*price indicative
- RS Stock No.:
- 146-3700
- Mfr. Part No.:
- NEWPILOTECBGRI / T2
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Overall | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Number of Pockets | 6 | |
| Resistance Features | Shrink Resistant | |
| Material | Cotton | |
| Inside Leg | 820mm | |
| Closure Type | Buckle | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Overall | ||
Colour Grey | ||
Standards/Approvals No | ||
Number of Pockets 6 | ||
Resistance Features Shrink Resistant | ||
Material Cotton | ||
Inside Leg 820mm | ||
Closure Type Buckle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- MOLINEL Grey, Shrink Resistant
- MOLINEL Blue, Shrink Resistant
- MOLINEL Grey Polyethylene Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
- MOLINEL Blue Unisex Lab Coat M Reusable
- MOLINEL White Unisex Lab Coat M Reusable
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- MOLINEL NEWPILOTE Men's Work Trouser Blue 44 → 46 in Waist 32in Leg
- MOLINEL 1056 Grey 2XL 1 EA
