Sioen Khaki Reusable Dungarees, 2XL
- RS Stock No.:
- 235-5843
- Mfr. Part No.:
- F0425
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.11 |
*price indicative
- RS Stock No.:
- 235-5843
- Mfr. Part No.:
- F0425
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Dungarees | |
| Size | 2XL | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Khaki | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 343:2019 Class 4-1-X, EN ISO 13688:2013 | |
| Gender | Unisex | |
| Material | Polyester, Flexothane | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Dungarees | ||
Size 2XL | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Khaki | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 343:2019 Class 4-1-X, EN ISO 13688:2013 | ||
Gender Unisex | ||
Material Polyester, Flexothane | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Bandung Bib and brace are made from the light, elastic Flexothane® so you will not be constrained in your movements. The trousers with elastic braces with PVC buttons and buckles and front bib. Moreover, the leg narrowing's act as wind breakers.
It's colour is Green Khaki
Perfectly water and windproof
PU coating
Polyester knitting
