Tyvek White Disposable Disposable Overall, M
- RS Stock No.:
- 242-5261
- Mfr. Part No.:
- D15441661
- Manufacturer:
- Tyvek
Subtotal (1 unit)*
€15.39
(exc. VAT)
€18.93
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.39 |
*price indicative
- RS Stock No.:
- 242-5261
- Mfr. Part No.:
- D15441661
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Disposable Overall | |
| Size | M | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1149-5, EN 14126, EU 2016/425, EN 1073-2 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Resistance Features | Anti-Static | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Disposable Overall | ||
Size M | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1149-5, EN 14126, EU 2016/425, EN 1073-2 | ||
Gender Unisex | ||
Material Tyvek | ||
Resistance Features Anti-Static | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont Tyvek 800 J has stitched and over taped seams for protection and strength and thumb loops. It has zipper flap for enhanced protection and antistatic treatment on both sides. It is type 3 garment for protection against water based inorganic chem
Hooded coverall with elastics
Breathable
Self adhesive zipper
Related links
- Tyvek White Disposable Disposable Overall, M
- Tyvek White Disposable Disposable Overall, S
- Tyvek White Disposable Disposable Overall, 3XL
- Tyvek White Disposable Disposable Overall, 2XL
- Tyvek White Disposable Disposable Overall, L
- Tyvek White Disposable Disposable Overall, XL
- Delta Plus White Disposable Overall, M
- Tyvek White Disposable Coverall, XL
