Tyvek White Disposable Disposable Overall, 3XL
- RS Stock No.:
- 242-5315
- Mfr. Part No.:
- D13495752
- Manufacturer:
- Tyvek
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-5315
- Mfr. Part No.:
- D13495752
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Disposable Overall | |
| Size | 3XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 14126, EN 1149-5, EU 2016/425 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | Tyvek | |
| Closure Type | Chin Flap, Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Disposable Overall | ||
Size 3XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 14126, EN 1149-5, EU 2016/425 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material Tyvek | ||
Closure Type Chin Flap, Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont Tyvek 600 plus coverall has stitched and over taped seams and thumb loops. It has tunneled elastication at wrists, ankles and face with self adhesive zipper and chin flap.
Hooded coverall
Antistatic treatment on both sides
White in color
Related links
- Tyvek White Disposable Disposable Overall, 3XL
- Tyvek White Disposable Disposable Overall, S
- Tyvek White Disposable Disposable Overall, L
- Tyvek White Disposable Disposable Overall, M
- Tyvek White Disposable Disposable Overall, 2XL
- Tyvek White Disposable Disposable Overall, XL
- Proshield Blue Disposable Disposable Overall, 3XL
- Tyvek White Disposable Coverall, XL
