Elka Gb Reusable Overall, XL

Subtotal (1 unit)*

€53.14

(exc. VAT)

€65.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.14

*price indicative

RS Stock No.:
253-8222
Mfr. Part No.:
079900E/R/XL
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Size

XL

Product Type

Overall

Sub Type

Bib & Brace

Reusable/Disposable

Reusable

Standards/Approvals

No

Material

100% Polyamide, Polyurethane Coated

Resistance Features

Water Resistant

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb PU/nylon waterproof bib & brace has adjustable suspenders and fix-lock with elasticated legs with size XL.

Front to back reversibility

Reinforcement in crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy