Chemsplash White Disposable Coverall, 3XL
- RS Stock No.:
- 266-4281
- Mfr. Part No.:
- 2510.400.009
- Manufacturer:
- Chemsplash
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 266-4281
- Mfr. Part No.:
- 2510.400.009
- Manufacturer:
- Chemsplash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Size | 3XL | |
| Product Type | Coverall | |
| Sub Type | Type 5/6 Style Code 2510 | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EN 13034, EN 1149-5 | |
| Gender | Unisex | |
| Material | 67 GSM Microporous Laminated Fabric with 50 GSM SMS Breathable Back Panel | |
| Resistance Features | Splash Resistant, Anti-Static | |
| Closure Type | Two Way Zip | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Size 3XL | ||
Product Type Coverall | ||
Sub Type Type 5/6 Style Code 2510 | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EN 13034, EN 1149-5 | ||
Gender Unisex | ||
Material 67 GSM Microporous Laminated Fabric with 50 GSM SMS Breathable Back Panel | ||
Resistance Features Splash Resistant, Anti-Static | ||
Closure Type Two Way Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chemsplash 3X large size cool disposable coverall is made from white 67gsm microporous laminated fabric and a blue 50gsm SMS breathable back panel. This result is a cat III type 5B or 6B suit which offers the best combination of a high chemical splash and a hazardous particle barrier with much improved breathability and comfort.
50GSM Breathable low linting SMS back panel
Three piece hood
Elasticated ankles
