Beeswift Yellow Heat & Cold Resistant Gloves
- RS Stock No.:
- 283-1081
- Mfr. Part No.:
- B19-MECWN-M
- Manufacturer:
- Beeswift
Subtotal (1 pair)*
€21.35
(exc. VAT)
€26.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €21.35 |
*price indicative
- RS Stock No.:
- 283-1081
- Mfr. Part No.:
- B19-MECWN-M
- Manufacturer:
- Beeswift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Heat & Cold Resistant Gloves | |
| Colour | Yellow | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Heat & Cold Resistant Gloves | ||
Colour Yellow | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Beeswift Yellow Heat & Cold Resistant Gloves
- Goldfreeze Heat & Cold Resistant Gloves
- Portwest Orange Unisex Heat & Cold Resistant Gloves, 3XL
- Ansell ActivArmr 42-445 Grey Polyester Heat & Cold Resistant Gloves, Nitrile Coating
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
