3M White Disposable Coverall, 84 → 92 cm, S
- RS Stock No.:
- 278-4735
- Mfr. Part No.:
- 7100040415
- Manufacturer:
- 3M
Subtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.80 |
*price indicative
- RS Stock No.:
- 278-4735
- Mfr. Part No.:
- 7100040415
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | S | |
| Product Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | European Regulation (EU) 2016/425 | |
| Gender | Unisex | |
| Chest Size | 84 → 92 cm | |
| Material | Laminate | |
| Resistance Features | Radioactive Particulate Protection, Anti-Static | |
| Closure Type | Zipper | |
| Knee Pad Pocket | No | |
| Length | 1.7m | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size S | ||
Product Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals European Regulation (EU) 2016/425 | ||
Gender Unisex | ||
Chest Size 84 → 92 cm | ||
Material Laminate | ||
Resistance Features Radioactive Particulate Protection, Anti-Static | ||
Closure Type Zipper | ||
Knee Pad Pocket No | ||
Length 1.7m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
3M Coverall, Small size, Disposable Type - 7100040415
This disposable coverall provides effective protection for users in sensitive environments. Designed for unisex use, it comes in size S and is crafted from a laminate material that offers both antistatic and radioactive particulate protection. The white coverall features a convenient zip closure and a hood, making it suitable for various applications requiring safety and compliance.
Features & Benefits
• Offers antistatic protection for electronic handling tasks
• Provides a barrier against radioactive particulates for safety
• Made from durable laminate material for reliable use
• Hooded design enhances coverage and protection
• Zip closure allows for easy on and off
Applications
• Used in environments requiring protection from radioactive materials
• Ideal for work in electronics and automation industries
• Suitable for tasks involving electromagnetic sensitivity
• Provides effective coverage in mechanical and electrical operations
How does the antistatic feature support safety in electronic work?
The antistatic property minimises the risk of electrostatic discharge, ensuring a safer environment for sensitive electronic components and protecting both users and equipment.
What is the significance of the hooded design in this coverall?
The hooded design provides additional protection for the head and neck, preventing contamination and offering complete coverage in potentially hazardous environments.
Are there specific standards or regulations this coverall meets?
This coverall is compliant with EN 1073-2 and EN 1149-5, which certify its effectiveness against radioactive particulates and its antistatic properties, ensuring safety in regulated environments.