3M White, Blue, Orange Disposable Overall & Body Suits, 33 → 55 in, 2XL
- RS Stock No.:
- 281-5745
- Mfr. Part No.:
- 3M-4515O-2XL
- Manufacturer:
- 3M
Subtotal (1 box of 20 units)*
€168.96
(exc. VAT)
€207.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €168.96 | €8.448 |
*price indicative
- RS Stock No.:
- 281-5745
- Mfr. Part No.:
- 3M-4515O-2XL
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Overall & Body Suits | |
| Size | 2XL | |
| Hi-Vis | No | |
| Colour | White, Blue, Orange | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | Notified body 2777 (SATRA), SGS Notified Body 0598, EN 1073-2:2002 Class 1, CE (EU) 2016/425, Type 5 (EN ISO 13982-1:2004+A1:2010), Type 6 (EN 13034:2005+A1:2009) | |
| Gender | Unisex | |
| Chest Size | 33 → 55 in | |
| Resistance Features | Abrasion Resistant | |
| Material | Sms Polypropylene | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Overall & Body Suits | ||
Size 2XL | ||
Hi-Vis No | ||
Colour White, Blue, Orange | ||
Reusable/Disposable Disposable | ||
Standards/Approvals Notified body 2777 (SATRA), SGS Notified Body 0598, EN 1073-2:2002 Class 1, CE (EU) 2016/425, Type 5 (EN ISO 13982-1:2004+A1:2010), Type 6 (EN 13034:2005+A1:2009) | ||
Gender Unisex | ||
Chest Size 33 → 55 in | ||
Resistance Features Abrasion Resistant | ||
Material Sms Polypropylene | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN