Yansport Safetywear Ltd Orange Overall & Body Suits, 2XL
- RS Stock No.:
- 272-1549
- Mfr. Part No.:
- GFRAS21-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€221.73
(exc. VAT)
€272.73
(inc. VAT)
- 9 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €221.73 |
*price indicative
- RS Stock No.:
- 272-1549
- Mfr. Part No.:
- GFRAS21-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Overall & Body Suits | |
| Size | 2XL | |
| Sub Type | Salopettes | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Standards/Approvals | EN1149-3:2018 (EN1149-3), X, C2, RIS-3279-TOM Issue 2:2019, B2, ELIM 29 cal/cm², EN 343:2019 Class 3, ISO 20471:2013 + A1:2016, EN ISO 11611:2015 Class 1 A1, EN 61482-2:2020 ATPV 32.0 cal/cm², EN ISO 11612:2015 A1 | |
| Resistance Features | Fire Retardant, Anti-Static, Waterproof, Breathable | |
| Material | Anti-Static Woven Fabric Laminated, Multi Fibre Inherently Fibre | |
| Closure Type | Buckle Fastening | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Overall & Body Suits | ||
Size 2XL | ||
Sub Type Salopettes | ||
Colour Orange | ||
Hi-Vis Yes | ||
Standards/Approvals EN1149-3:2018 (EN1149-3), X, C2, RIS-3279-TOM Issue 2:2019, B2, ELIM 29 cal/cm², EN 343:2019 Class 3, ISO 20471:2013 + A1:2016, EN ISO 11611:2015 Class 1 A1, EN 61482-2:2020 ATPV 32.0 cal/cm², EN ISO 11612:2015 A1 | ||
Resistance Features Fire Retardant, Anti-Static, Waterproof, Breathable | ||
Material Anti-Static Woven Fabric Laminated, Multi Fibre Inherently Fibre | ||
Closure Type Buckle Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Orange Overall & Body Suits, M
- Yansport Safetywear Ltd Orange Overall & Body Suits, 7XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, L
- Yansport Safetywear Ltd Orange Overall & Body Suits, 4XL
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, S
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- Yansport Safetywear Ltd Overall & Body Suits S to XXL
