HellermannTyton 27 mm ID Black, Aluminium P-Clip
- RS Stock No.:
- 440-678
- Mfr. Part No.:
- 211-15190
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€112.81
(exc. VAT)
€138.76
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €112.81 | €2.256 |
*price indicative
- RS Stock No.:
- 440-678
- Mfr. Part No.:
- 211-15190
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 27mm | |
| Width | 16.3mm | |
| Material | Aluminium | |
| Colour | Black | |
| Mounting Hole Diameter | 5.2 mm | |
| Finish | Black | |
| Standards/Approvals | UL 94 V0, UL 94 V2, UL 94 HB, NASM, ASTM | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Closed Inside Diameter 27mm | ||
Width 16.3mm | ||
Material Aluminium | ||
Colour Black | ||
Mounting Hole Diameter 5.2 mm | ||
Finish Black | ||
Standards/Approvals UL 94 V0, UL 94 V2, UL 94 HB, NASM, ASTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton P-clamp closed offers a simple and secure solution for pipe or cable fixation. Can be combined with chloroprene rubber inserts to enhance vibration resistance. Ideal for stable mounting in various industrial and automotive applications.
Ideal for use in high temperature applications
Suitable for applications needing strength of metal components
Related links
- HellermannTyton 12.7 mm ID Black Aluminium P-Clip
- HellermannTyton 9.5 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 6.4 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 19.1 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 4.8 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 20.6 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 14.3 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 22.2 mm ID Black Rubber, Aluminium P-Clip
