HellermannTyton 12.7 mm ID Black, Rubber, Aluminium P-Clip

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€174.01

(exc. VAT)

€214.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€174.01€1.74
5 - 9€165.31€1.653
10 - 29€156.61€1.566
30 +€146.17€1.462

*price indicative

RS Stock No.:
232-0104
Distrelec Article No.:
301-60-565
Mfr. Part No.:
211-15100 ALU10C-CR/AL-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

P-Clip

Closed Inside Diameter

12.7mm

Width

16.3mm

Coating Material

Rubber

Material

Aluminium

Colour

Black

Mounting Hole Diameter

5.2 mm

Standards/Approvals

LFH, HF, RoHS

COO (Country of Origin):
DE

HellermannTyton Connectivity P-Clip, 12.7mm Closed Inside Diameter, Black - 211-15100 ALU10C-CR/AL-BK


This p-clip is a coated cable clamp designed to secure and protect wiring runs in industrial installations. It combines a metal body with a resilient rubber covering to reduce vibration and abrasion, making it suitable for routing cables where mechanical support and insulation are required in automation, electrical and mechanical systems.

Features & Benefits


• Aluminium alloy body provides robust mechanical support
• Chloroprene rubber coating reduces abrasion and vibration
• Closed inside diameter offers consistent cable retention
• 5.2mm mounting hole enables secure fastener attachment
• Black finish minimises Visual impact in installations

**Applications**


• Suitable for retaining harnesses in control cabinets and panels
• Ideal for fixing sensor and actuator cabling in automation equipment
• Used with conduit runs in machinery frames and enclosures
• Can be used for cable routing on vehicles and mobile plant

What materials make up the clamp and how do they interact?


The metal core is an aluminium alloy which carries mechanical loads while the chloroprene rubber layer provides electrical insulation and cushions conductors against chafing.

How does the mounting Interface affect installation options?


The single mounting hole sized for a 5.2mm fastener allows attachment to sheet metal or brackets using standard screws, rivets or bolts for rigid fixing.

How does the clamp accommodate cable routing in confined spaces?


The closed inside diameter of 12.7mm gives a defined loop for maintaining cable geometry and preventing movement where space is limited.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy