HellermannTyton 8 mm ID Natural, Black, Rubber, Aluminium P-Clip
- RS Stock No.:
- 232-0075
- Distrelec Article No.:
- 301-60-603
- Mfr. Part No.:
- 211-15070 ALU7C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€145.68
(exc. VAT)
€179.19
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €145.68 | €1.457 |
| 5 - 9 | €138.40 | €1.384 |
| 10 - 29 | €131.11 | €1.311 |
| 30 + | €122.38 | €1.224 |
*price indicative
- RS Stock No.:
- 232-0075
- Distrelec Article No.:
- 301-60-603
- Mfr. Part No.:
- 211-15070 ALU7C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Closed Inside Diameter | 8mm | |
| Product Type | P-Clip | |
| Width | 16.3mm | |
| Material | Aluminium | |
| Coating Material | Rubber | |
| Colour | Natural, Black | |
| Mounting Hole Diameter | 5.2 mm | |
| Standards/Approvals | HF, LFH, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Closed Inside Diameter 8mm | ||
Product Type P-Clip | ||
Width 16.3mm | ||
Material Aluminium | ||
Coating Material Rubber | ||
Colour Natural, Black | ||
Mounting Hole Diameter 5.2 mm | ||
Standards/Approvals HF, LFH, RoHS | ||
- COO (Country of Origin):
- DE
HellermannTyton P Clip, Aluminium, 5.2mm Fixing Hole Diameter - 211-15070 ALU7C-AL/CR-BK
This P clip is vital for securing and organising cables and wiring systems. It is designed for automation, electronics, and electrical applications, offering strong support while remaining lightweight. Its practical design promotes efficiency in both electrical and mechanical projects.
Features & Benefits
• Made from lightweight aluminium for straightforward installation
• Rubber coating enhances grip and protection
• 8mm closed diameter fits various cable sizes
• 5.2mm fixing hole provides a secure mount
• Black finish ensures a discreet, professional look
Applications
• Secures cables in electrical systems
• Ideal for providing stable mounting in mechanical assemblies
• Useful in automotive wiring for tidy installations
• Applicable in manufacturing automation setups
What cable sizes can be used with this clip?
The clip is compatible with cables up to 8mm in diameter, making it versatile for different wiring configurations.
Can this clip be installed on different surfaces?
Yes, the fixing hole allows for mounting on various surface types, offering flexibility in installation.
Is the rubber coating necessary for installation?
While it is not essential, the rubber coating improves grip and reduces wear on cables, enhancing their longevity.
How should this clip be maintained for optimal performance?
Regularly inspect the clip for signs of wear and ensure it remains securely fixed to prevent damage to cables.
What environments is this clip suitable for?
The aluminium and rubber construction makes it suitable for both indoor and outdoor applications, providing resistance to various conditions.
Related links
- HellermannTyton 3.2 mm ID Natural Rubber, Aluminium P-Clip
- HellermannTyton 11.1 mm ID Natural Rubber, Aluminium P-Clip
- HellermannTyton 17.5 mm ID Natural Rubber, Aluminium P-Clip
- HellermannTyton 22.2 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 4.8 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 20.6 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 15.9 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 9.5 mm ID Black Rubber, Aluminium P-Clip
