HellermannTyton 11.1 mm ID Natural, Black, Rubber, Aluminium P-Clip
- RS Stock No.:
- 232-0097
- Distrelec Article No.:
- 301-60-606
- Mfr. Part No.:
- 211-15090 ALU9C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€163.90
(exc. VAT)
€201.60
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €163.90 | €1.639 |
| 5 - 9 | €155.70 | €1.557 |
| 10 - 29 | €147.50 | €1.475 |
| 30 + | €137.68 | €1.377 |
*price indicative
- RS Stock No.:
- 232-0097
- Distrelec Article No.:
- 301-60-606
- Mfr. Part No.:
- 211-15090 ALU9C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 11.1mm | |
| Width | 16.3mm | |
| Material | Aluminium | |
| Coating Material | Rubber | |
| Colour | Natural, Black | |
| Mounting Hole Diameter | 5.2 mm | |
| Standards/Approvals | LFH, HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Closed Inside Diameter 11.1mm | ||
Width 16.3mm | ||
Material Aluminium | ||
Coating Material Rubber | ||
Colour Natural, Black | ||
Mounting Hole Diameter 5.2 mm | ||
Standards/Approvals LFH, HF, RoHS | ||
- COO (Country of Origin):
- DE

Fixing brackets with protective profile
Aluminium brackets with protective profile are non-slip, absorb vibration and noise, eliminate notch effects and have good insulating properties. Particularly suitable for use in outdoor installations.
Related links
- HellermannTyton 17.5 mm ID Natural Rubber, Aluminium P-Clip
- HellermannTyton 8 mm ID Natural Rubber, Aluminium P-Clip
- HellermannTyton 3.2 mm ID Natural Rubber, Aluminium P-Clip
- HellermannTyton 4.8 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 20.6 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 15.9 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 9.5 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 6.4 mm ID Black Rubber, Aluminium P-Clip
