Tesa White 4124 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 665-025
- Mfr. Part No.:
- 04124-00006-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
Limited stock
- Plus 52 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 665-025
- Mfr. Part No.:
- 04124-00006-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | White | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Trade Name | 4124 | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 19mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour White | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Trade Name 4124 | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 66m Length, 19mm Width - 04124-00006-00
This packing tape is a white PVC film adhesive tape designed for secure carton sealing in industrial and shipping environments. It uses a natural rubber adhesive formulated for consistent tack and is supplied on a 66 m roll to support extended use in packaging lines and manual sealing tasks.
Features and Benefits:
• 65 μm thickness provides reliable film durability
• 3.2 N/cm adhesion ensures a firm bond to cardboard
• 60 N/cm tensile strength resists stretching under load
• 60% elongation at break allows controlled stretch before failure
• Compatible with automatic and manual dispensers for flexible operation
• 3.2 N/cm adhesion ensures a firm bond to cardboard
• 60 N/cm tensile strength resists stretching under load
• 60% elongation at break allows controlled stretch before failure
• Compatible with automatic and manual dispensers for flexible operation
Applications
• Suitable for high-volume shipping and fulfilment centres
• Ideal for sealing corrugated carton flaps during packing
• Used with handheld dispensers in despatch stations
• Can be used on conveyorised box-sealing machines
• Ideal for sealing corrugated carton flaps during packing
• Used with handheld dispensers in despatch stations
• Can be used on conveyorised box-sealing machines
What backing material gives the tape tear resistance?
The backing is MADE from polyvinyl chloride film which combines flexibility with tear resistance for packaging tasks.
How does the adhesive perform on storage-aged cartons?
The natural rubber adhesive provides consistent tack, allowing good initial adhesion on fibreboard surfaces typically used in storage.
Can the tape be applied by machine as well as by hand?
Yes, it is suitable for both automatic and manual dispensers to accommodate mechanised and manual packing operations.
What Visual and handling cues indicate sufficient seal integrity?
A continuous, uniform adhesive contact with no voids and the tape remaining taut under moderate tension indicate an adequate seal.
