Tesa White, Transparent 4124 Packing Tape, 66 m x 38mm

Subtotal (1 unit)*

€8.03

(exc. VAT)

€9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.03

*price indicative

RS Stock No.:
207-840
Mfr. Part No.:
04124-00014-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

38mm

Length

66m

Thickness

65μm

Pre-printed

Yes

Colour

White, Transparent

Dispenser Type

Automatic Sealing, Hand Dispenser

Elongation at Break

60%

Adhesive Material

Rubber

Trade Name

4124

Tensile Strength

60N/cm

Adhesion Strength

3.2N/cm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Packing Tape, 66m Length, 38mm Width - 04124-00014-00


This packing tape is a pre-printed sealing solution designed for general packaging and shipping operations. It combines a PVC film backing with a natural rubber adhesive to provide consistent carton closure and handling performance in dispatch and warehousing environments.

Features and Benefits:


• Natural rubber adhesive delivers adhesion strength 3.2N/cm for secure Seals
• Tensile strength of 60N/cm supports resistance to package stress
• Elongation at break 60% allows flexibility during movement
• Thickness 0.065mm ensures thin, conformable film performance
• Compatible with automatic and hand dispensers for fast application

Applications


• Suitable for sealing cardboard cartons in fulfilment centres
• Ideal for conveyor-line automatic dispenser systems
• Used with handheld dispensers for manual packing stations
• Can be used for mixed-colour labelling where white or transparent required

What backing material is used and how does it behave?


The backing is MADE from polyvinyl chloride film which provides a flexible, smooth surface that conforms to carton edges while resisting tearing.

Which colours are available and how does that affect visibility?


It is available in white and transparent variants so you can choose between visible printed messaging and unobstructed package viewing.

Is the adhesive suited to electrostatic-sensitive environments?


The tape meets ANSI/ESD S20.20:2021, indicating suitability for use where antistatic handling procedures are required.

What approvals relate to environmental restrictions?


It carries RoHS approval confirming it complies with restricted substances requirements in specified applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy