Tesa Yellow 4289 Strapping Tape, 66 m x 19mm
- RS Stock No.:
- 207-689
- Mfr. Part No.:
- 04289-00108-10
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.12 |
*price indicative
- RS Stock No.:
- 207-689
- Mfr. Part No.:
- 04289-00108-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 144μm | |
| Colour | Yellow | |
| Elongation at Break | 35% | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 420N/cm | |
| Adhesion Strength | 7N/cm | |
| Trade Name | 4289 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 19mm | ||
Length 66m | ||
Thickness 144μm | ||
Colour Yellow | ||
Elongation at Break 35% | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 420N/cm | ||
Adhesion Strength 7N/cm | ||
Trade Name 4289 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Strapping Tape, 420N/cm Tensile Strength, 7N/cm Adhesion Strength - 04289-00108-10
This strapping tape is designed for securing heavy packaging and bundling in industrial settings. It pairs a mono-oriented polypropylene backing with a synthetic rubber adhesive to deliver firm hold and resilient performance. The product combines substantial tensile capacity with measured flexibility to support load retention during transport and storage.
Features and Benefits:
• 420N/cm tensile strength for resisting breakage under load
• 7N/cm adhesion providing secure initial tack on surfaces
• 35% elongation offering controlled stretch to absorb shocks
• 144μm thickness enhancing durability against abrasion
• Mono-oriented polypropylene backing ensuring consistent unwind
• 7N/cm adhesion providing secure initial tack on surfaces
• 35% elongation offering controlled stretch to absorb shocks
• 144μm thickness enhancing durability against abrasion
• Mono-oriented polypropylene backing ensuring consistent unwind
Applications
• Suitable for palletising dense packaged goods
• Ideal for tying and bundling long shipments
• Used with mechanised dispensers for high-volume lines
• Can be used for reinforcing cartons during transit
• Suitable for industrial consolidation and unitising loads
• Ideal for tying and bundling long shipments
• Used with mechanised dispensers for high-volume lines
• Can be used for reinforcing cartons during transit
• Suitable for industrial consolidation and unitising loads
How does the adhesive behave during application?
The synthetic rubber adhesive gives firm tack and bonds quickly to standard packaging substrates without specialised primers.
What mechanical behaviour should be expected under dynamic stress?
The material permits 35% elongation at break which allows controlled stretching to absorb sudden load shifts before failure.
How does the backing material influence handling?
The mono-oriented polypropylene backing provides stable dimensional behaviour, smooth unwind and resistance to splitting during tensioning.
Is the tape thickness relevant for wear resistance?
At 144μm thickness the construction increases resistance to abrasion and mechanical wear in handling and transport.
Related links
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 25mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Packing Tape, 330 m x 50mm
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
- Tesa Orange 4287 General Purpose Strapping Tape, 66 m x 19mm
- Tesa Orange 4287 Tensilised Strapping Tape, 66 m x 19mm
