Tesa Blue 64283 Strapping Tape, 66 m x 19mm
- RS Stock No.:
- 636-771
- Mfr. Part No.:
- 64283-00000-10
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€4.60
(exc. VAT)
€5.66
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.60 |
*price indicative
- RS Stock No.:
- 636-771
- Mfr. Part No.:
- 64283-00000-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 85μm | |
| Colour | Blue | |
| Elongation at Break | 35% | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 64283 | |
| Adhesion Strength | 6N/cm | |
| Tensile Strength | 190N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 19mm | ||
Length 66m | ||
Thickness 85μm | ||
Colour Blue | ||
Elongation at Break 35% | ||
Adhesive Material Natural Rubber | ||
Trade Name 64283 | ||
Adhesion Strength 6N/cm | ||
Tensile Strength 190N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 64283 Tape is a tensilised polypropylene strapping tape with a natural rubber adhesive system. This tesa 64283 tape is a specially designed tape which is stain and adhesive transfer resistant.
With a natural rubber adhesive system
Stain and adhesive transfer resistant
Related links
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
- Tesa Blue 4298 Strapping Tape
- Tesa Blue 64284 Strapping Tape, 66 m x 25mm
- Tesa Blue 64284 Strapping Tape, 66 m x 50mm
- Tesa Brown 60013 Packing Tape
- Tesa Brown 60013 Packing Tape, 25 m x 50mm
- Tesa Light Blue 64283 Packing Tape, 50 m x 50mm
- Tesa Light Blue 64283 Packing Tape, 50 m x 38mm
