Tesa Orange 4287 General Purpose Strapping Tape, 66 m x 19mm
- RS Stock No.:
- 207-687
- Mfr. Part No.:
- 04287-00338-10
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
Temporarily out of stock
- 532 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.23 |
*price indicative
- RS Stock No.:
- 207-687
- Mfr. Part No.:
- 04287-00338-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | General Purpose Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 80μm | |
| Colour | Orange | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 35% | |
| Tensile Strength | 190N/cm | |
| Trade Name | 4287 | |
| Adhesion Strength | 6N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type General Purpose Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 19mm | ||
Length 66m | ||
Thickness 80μm | ||
Colour Orange | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 35% | ||
Tensile Strength 190N/cm | ||
Trade Name 4287 | ||
Adhesion Strength 6N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa General Purpose Strapping Tape, 190N/cm Tensile Strength, Orange - 04287-00338-10
This general purpose strapping tape is intended for bundling and securing goods in industrial and packaging environments. It combines a mono-oriented polypropylene backing with a synthetic rubber adhesive to provide consistent holding power for transit and storage tasks. The tapes visible Orange finish supports identification of strapped bundles while maintaining a slim profile suited to manual or machine application.
Features and Benefits:
• 190N/cm tensile strength delivers secure load retention
• 6N/cm adhesion provides firm initial tack to surfaces
• 35% elongation at break allows controlled stretch during tensioning
• 0.08mm thickness yields easy handling and feed through dispensers
• Mono-oriented polypropylene backing offers dimensional stability
• 6N/cm adhesion provides firm initial tack to surfaces
• 35% elongation at break allows controlled stretch during tensioning
• 0.08mm thickness yields easy handling and feed through dispensers
• Mono-oriented polypropylene backing offers dimensional stability
Applications
• Suitable for pallet bundling in warehouse operations
• Ideal for securing cable and pipe bundles for transit
• Used with hand strapping tools and semi-automatic machines
• Can be used for temporary packaging during assembly lines
• Suitable for colour-coded identification of shipments
• Ideal for securing cable and pipe bundles for transit
• Used with hand strapping tools and semi-automatic machines
• Can be used for temporary packaging during assembly lines
• Suitable for colour-coded identification of shipments
What adhesive type is applied to ensure sticking performance?
A synthetic rubber adhesive is used to provide consistent tack and adhesion across common packaging substrates.
How does the backing material affect tear and stretch?
The mono-oriented polypropylene backing controls elongation and resists tear propagation under tension.
What elongation behaviour should operators expect during tensioning?
The tape stretches up to 35% before break, allowing some give while maintaining overall bundle integrity.
How thin is the product for dispenser compatibility?
The tape is 0.08mm thick, enabling smooth feed and compatibility with standard manual dispensers.
Related links
- Tesa Orange 4287 Tensilised Strapping Tape, 66 m x 19mm
- Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- Tesa Orange 4287 Strapping Tape, 66 m x 25mm
- Tesa Orange, 66 m x 19mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 19mm
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
- Tesa Brown 64286 Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
