Tesa Blue 64284 Strapping Tape, 66 m x 19mm

Subtotal (1 unit)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 116 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.23

*price indicative

RS Stock No.:
277-5155
Mfr. Part No.:
64284-00000-10
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Width

19mm

Length

66m

Thickness

110μm

Colour

Blue

Pre-printed

No

Elongation at Break

35%

Adhesive Material

Synthetic Rubber

Tensile Strength

300N/cm

Trade Name

64284

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Strapping Tape, 300N/cm Tensile Strength, Blue - 64284-00000-10


This strapping tape is designed for securing and bundling heavy parcels and loads in industrial and logistics settings. It combines a mono-oriented polypropylene backing with a synthetic rubber adhesive to provide consistent hold during handling and transit. The product is supplied in blue and offers a balanced elongation to absorb shock without excessive stretch.

Features and Benefits:


• 300N/cm tensile strength provides high load resistance
• 115μm thickness delivers robust tear tolerance
• 7N/cm adhesion strength ensures a firm bond to surfaces
• 35% elongation at break absorbs impact forces
• Synthetic rubber adhesive supports reliable initial tack

Applications


• Suitable for pallet consolidation in warehouses
• Ideal for strapping heavy cartons for shipment
• Used with manual or powered dispensers for bundling
• Can be used for short-term outdoor transit securing
• Ideal for repetitive packing lines in distribution centres

What backing material contributes to stiffness and elongation control?


The mono-oriented polypropylene backing gives dimensional stability and controlled stretch.

How does the adhesive perform on typical packaging substrates?


The synthetic rubber adhesive produces consistent initial tack and adhesion on standard cardboard and film.

What physical measure indicates resistance to tearing under load?


Tensile strength rated at 300N/cm represents the tape’s resistance to breaking under longitudinal stress.

How does the tape respond to sudden loading or shock during transit?


With 35% elongation at break it can absorb impact energy without immediate failure.

Which parameter reflects surface stickiness when applied?


An adhesion strength of 7N/cm quantifies the force required to peel the tape from a surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy