Tesa White, Transparent 4124 Packing Tape, 660 m x 50mm
- RS Stock No.:
- 207-837
- Mfr. Part No.:
- 04124-00031-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€108.53
(exc. VAT)
€133.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.53 |
*price indicative
- RS Stock No.:
- 207-837
- Mfr. Part No.:
- 04124-00031-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 660m | |
| Thickness | 65μm | |
| Pre-printed | Yes | |
| Colour | White, Transparent | |
| Elongation at Break | 60% | |
| Adhesive Material | Rubber | |
| Tensile Strength | 60N/cm | |
| Trade Name | 4124 | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 660m | ||
Thickness 65μm | ||
Pre-printed Yes | ||
Colour White, Transparent | ||
Elongation at Break 60% | ||
Adhesive Material Rubber | ||
Tensile Strength 60N/cm | ||
Trade Name 4124 | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Sealing Tape based on a polyvinylchloride-film backing in combination with a natural rubber adhesive.
Excellent performance
The tape has a high tensile strength
