Tesa White 4120 Packaging Tape, 66 m x 75mm
- RS Stock No.:
- 207-852
- Mfr. Part No.:
- 04120-00023-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.65 |
*price indicative
- RS Stock No.:
- 207-852
- Mfr. Part No.:
- 04120-00023-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Colour | White | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 75% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4120 | |
| Tensile Strength | 43N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 75mm | ||
Length 66m | ||
Thickness 49μm | ||
Colour White | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 75% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2N/cm | ||
Trade Name 4120 | ||
Tensile Strength 43N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 75mm Width, 66m Length - 04120-00023-00
This packaging tape is a white PVC film tape designed for sealing cartons and parcels in industrial and warehouse settings. It combines a polyvinyl chloride backing with a natural rubber adhesive to provide a balance of surface conformity and tack for routine packing and dispatch operations.
Features and Benefits:
• 43 N/cm tensile strength delivers robust resistance to stretching
• 2 N/cm adhesion strength ensures secure initial bond to surfaces
• 75% elongation allows stretchable application over irregular shapes
• 0.049mm thickness gives a Compact profile for neat finishes
• Compatible with automatic and manual dispensers for varied workflows
• 66m roll length reduces reel changes during high-volume use
• 2 N/cm adhesion strength ensures secure initial bond to surfaces
• 75% elongation allows stretchable application over irregular shapes
• 0.049mm thickness gives a Compact profile for neat finishes
• Compatible with automatic and manual dispensers for varied workflows
• 66m roll length reduces reel changes during high-volume use
Applications
• Suitable for sealing retail shipment cartons in distribution centres
• Used for strapping irregular or bulging packages prior to transit
• Ideal for automated case-sealing machinery on packing lines
• Can be used for manual taping stations in mailrooms
• Used for closing white or clear presentation boxes before dispatch
• Used for strapping irregular or bulging packages prior to transit
• Ideal for automated case-sealing machinery on packing lines
• Can be used for manual taping stations in mailrooms
• Used for closing white or clear presentation boxes before dispatch
What backing material is used and how does it affect flexibility?
The tape uses a polyvinyl chloride film backing which provides controlled flexibility and surface conformity for consistent application.
How does the adhesive perform on typical cartonboard?
The natural rubber adhesive produces an initial tack measured at 2 N/cm, offering reliable immediate grip on standard cartonboard surfaces.
What mechanical property indicates resistance to breakage under load?
Tensile strength is 43 N/cm, indicating the film can withstand significant longitudinal force before rupture.
How long will a single roll last in a busy packing operation?
Each roll is 66 m in length, allowing extended use between replacements depending on throughput.
What degree of stretch can operators expect when applying around contours?
The material exhibits 75% elongation at break, permitting substantial stretch to accommodate contours and uneven edges.
