Tesa Transparent, White 4120 Packaging Tape, 66 m x 75mm
- RS Stock No.:
- 207-858
- Mfr. Part No.:
- 04120-00043-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 207-858
- Mfr. Part No.:
- 04120-00043-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Colour | Transparent, White | |
| Adhesive Material | Rubber | |
| Elongation at Break | 75% | |
| Trade Name | 4120 | |
| Adhesion Strength | 2N/cm | |
| Tensile Strength | 43N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 75mm | ||
Length 66m | ||
Thickness 49μm | ||
Colour Transparent, White | ||
Adhesive Material Rubber | ||
Elongation at Break 75% | ||
Trade Name 4120 | ||
Adhesion Strength 2N/cm | ||
Tensile Strength 43N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 75mm Width, 66m Length - 04120-00043-00
This packaging tape is a clear adhesive solution for sealing cartons and parcels in industrial and commercial settings. It combines a PVC film backing with a natural rubber adhesive to provide a transparent finishing layer for packaged goods while maintaining flexibility for handling and transport.
Features and Benefits:
• Transparent PVC film backing provides visible package contents
• Natural rubber adhesive delivers 2N/cm bond strength for secure Seals
• High tensile strength of 43N/cm reduces risk of breakage under load
• Elongation at break 75% allows flexibility during handling and impact
• Thin profile of 0.049mm supports neat application without bulk
• Natural rubber adhesive delivers 2N/cm bond strength for secure Seals
• High tensile strength of 43N/cm reduces risk of breakage under load
• Elongation at break 75% allows flexibility during handling and impact
• Thin profile of 0.049mm supports neat application without bulk
Applications
• Suitable for sealing distribution cartons and shipment boxes
• Ideal for assembly-line parcel sealing with manual dispensers
• Used with clear labelling to maintain barcode visibility
• Can be used for temporary bundling of lightweight components
• Used for packing fragile items requiring flexible closure
• Ideal for assembly-line parcel sealing with manual dispensers
• Used with clear labelling to maintain barcode visibility
• Can be used for temporary bundling of lightweight components
• Used for packing fragile items requiring flexible closure
How long is a single roll and how does that affect stocking?
Each roll measures 66 m in length which allows extended run times and reduces frequency of replenishment.
What tape width is available for conveyor and hand applications?
The tape is provided in a 75 mm width which suits both hand-held dispensers and machine applicators.
How does the backing material influence performance in wet environments?
The PVC film backing resists moisture uptake and maintains structural integrity when exposed to damp conditions.
What mechanical behaviour should be expected during transit impacts?
With 75% elongation before rupture, the material stretches under sudden loads, absorbing shock rather than tearing immediately.
What Visual options exist for different packing needs?
The product is offered in transparent and white finishes to either preserve visibility or provide an opaque seal.
