RS PRO Brown Packing Tape, 66 m x 50mm
- RS Stock No.:
- 219-081
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 1,069 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.80 |
*price indicative
- RS Stock No.:
- 219-081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 47μm | |
| Colour | Brown | |
| Dispenser Type | Manual | |
| Adhesive Material | Natural Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 47μm | ||
Colour Brown | ||
Dispenser Type Manual | ||
Adhesive Material Natural Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Sealing Tape, 50 mm x 66 m, 45 μm Natural Rubber
This RS PRO BOPP Sealing Tape provides a reliable solution for sealing boxes that is resitant to water, oil and moisture. With a natural rubber adhesive, it ensures superior holding force and excellent performance in various conditions. Ideal for both manual and automatic applications, it is perfect for environments where performance is critical.
Features and Benefits
45 μm Thickness: Offers durability and strength for medium-duty applications
Natural Rubber Adhesive: Penetrates deeper into fibres for superior holding force
High Tack: Ensures strong adhesion even in challenging conditions
Outstanding Cohesion: Provides superior resistance to high and low temperatures
Versatile Application: Suitable for both manual and automatic sealing
Applications
High-recycled content cartons
Rough or ultra-smooth cartons
Heavy ink coverage
Dirty or dusty environments
Humid conditions
Temperature extremes
Additional Information
Backing Material: BOPP
Width: 50 mm
Length: 66 m
Colour: Brown
Elongation at Break: 140%
Tensile Strength: 4.5 kg/cm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brown Packing Tape, 66 m x 50mm
- RS PRO Brown RS PRO Packing Tape, 66 m x 48mm
- Tesa Brown 4124 Packing Tape, 66 m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch 309 Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Brown 64044 Packing Tape, 66 m x 50mm
