Tesa Brown TESAPACK Packing Tape, 66 m x 50mm

Subtotal (1 unit)*

€4.97

(exc. VAT)

€6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.97

*price indicative

RS Stock No.:
664-901
Mfr. Part No.:
57168-00000-11
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

50mm

Length

66m

Thickness

65μm

Colour

Brown

Dispenser Type

Hand Dispenser

Adhesive Material

Water Based Acrylic

Tensile Strength

35N/cm

Trade Name

TESAPACK

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Strong carton sealing tape made from UV resistant plastics. It offers low noise unwinding and strong adhesion for secure packing.

Good sealing security thanks to its high shear adhesive

Even low noise unwinding

Compatibility with all tesa hand dispensers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy