Tesa Brown 64286 Strapping Tape

Subtotal (1 unit)*

€3.00

(exc. VAT)

€3.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.00

*price indicative

RS Stock No.:
455-695
Mfr. Part No.:
64286-00001-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Thickness

73μm

Colour

Brown

Trade Name

64286

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Strapping tape is a tensilized polypropylene strapping tape with a hot melt adhesive system. It exhibits a good tensile strength with low elongation at the same time.

Used for palettizing and reinforcing

High peel adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy