Tesa White 4590 Packing Tape, 50 m x 38mm
- RS Stock No.:
- 636-728
- Mfr. Part No.:
- 04590-00007-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€7.97
(exc. VAT)
€9.80
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.97 |
*price indicative
- RS Stock No.:
- 636-728
- Mfr. Part No.:
- 04590-00007-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Width | 38mm | |
| Length | 50m | |
| Thickness | 105μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 4590 | |
| Adhesion Strength | 9N/cm | |
| Tensile Strength | 250N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Width 38mm | ||
Length 50m | ||
Thickness 105μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 4590 | ||
Adhesion Strength 9N/cm | ||
Tensile Strength 250N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa General Purpose monofilament tape is an unidirectional filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletizing, and fixing applications. The synthetic rubber adhesive system ensures a secure bond to various substrates, even to non-polar surfaces like PE and PP.
It is tear resistant
It features a very high tack and a short dwell time
It combines good longitudinal tensile strength
