Tesa Blue 64294 Strapping Tape

Subtotal (1 unit)*

€6.66

(exc. VAT)

€8.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.66

*price indicative

RS Stock No.:
636-774
Mfr. Part No.:
64294-00006-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Thickness

107μm

Colour

Blue

Elongation at Break

30%

Adhesive Material

Natural Rubber

Adhesion Strength

2.6N/cm

Tensile Strength

240N/cm

Trade Name

64294

Minimum Operating Temperature

-10°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 64294PV0 Tape is a tensilized polypropylene strapping tape with a special natural rubber adhesive system. When removing tesa 64294PV0 tape at temperatures below 0°C, slow peel speed is recommended. This tesa 64294PV0 tape is specially designed for safe fixation of goods during all types of transport.

Excellent low temperature compatibility

Residue free removal

Secure bond to various surfaces and can be removed without adhesive residue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy