RS Better World
Tesa White 60412 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 277-5152
- Mfr. Part No.:
- 60412-00006-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 277-5152
- Mfr. Part No.:
- 60412-00006-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | PET | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 56μm | |
| Pre-printed | No | |
| Colour | White | |
| Elongation at Break | 130% | |
| Adhesive Material | Acrylic | |
| Trade Name | 60412 | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material PET | ||
Width 50mm | ||
Length 66m | ||
Thickness 56μm | ||
Pre-printed No | ||
Colour White | ||
Elongation at Break 130% | ||
Adhesive Material Acrylic | ||
Trade Name 60412 | ||
Tensile Strength 60N/cm | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Recycled Polyester Packaging Tape is a premium carton sealing tape for light and medium weight cartons providing high performance and contributing to sustainability. It consists of a 70 percent recycled PET backing made from post consumer (PCR) waste and a versatile, industry proven water-based acrylic adhesive system.
Smooth and silent unwinding
For light and medium weight packaging
Strong tear and puncture resistant PET backing
Related links
- Tesa Brown 60412 Packing Tape, 66 m x 50mm
- Tesa 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 60412 Packing Tape, 1 km x 50mm
- Tesa Transparent 60412 Packing Tape, 66 m x 75mm
- Tesa White 4124 Packing Tape, 66 m x 19mm
- Tesa White 4100 Packing Tape, 66 m x 50mm
- Tesa White 51128 Packing Tape, 66 m x 50mm
- Tesa White 4120 Packing Tape, 66 m x 50mm
