Tesa Blue 64250 Strapping Tape

Subtotal (1 unit)*

€11.98

(exc. VAT)

€14.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.98

*price indicative

RS Stock No.:
636-770
Mfr. Part No.:
64250-00002-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Thickness

79μm

Colour

Blue

Elongation at Break

30%

Adhesive Material

Acrylic

Trade Name

64250

Adhesion Strength

3N/cm

Tensile Strength

100N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Flexible transport securing tape combines flexibility with the strength of a tensilised polypropylene backing. Due to its outstanding conformability the product is ideally suited for applications on 3 dimensional surfaces.

Residue free removability

No discoloration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy