Tesa Brown 4280 Packing Tape, 66 m x 48mm
- RS Stock No.:
- 249-8472
- Mfr. Part No.:
- 04280-00001-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 36
€121.12
(exc. VAT)
€148.98
(inc. VAT)
- RS Stock No.:
- 249-8472
- Mfr. Part No.:
- 04280-00001-00
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Plastic | |
| Width | 48mm | |
| Length | 66m | |
| Tape Text | Pp Shipping Tape For Carton Sealing | |
| Thickness | 48mm | |
| Colour | Brown | |
| Dispenser Type | Hand Held Dispenser | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 145% | |
| Trade Name | 4280 | |
| Tensile Strength | 40N/cm | |
| Adhesion Strength | 4.8N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Plastic | ||
Width 48mm | ||
Length 66m | ||
Tape Text Pp Shipping Tape For Carton Sealing | ||
Thickness 48mm | ||
Colour Brown | ||
Dispenser Type Hand Held Dispenser | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 145% | ||
Trade Name 4280 | ||
Tensile Strength 40N/cm | ||
Adhesion Strength 4.8N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4280 is a self-adhesive tape based on a 25μm PP-film and a synthetic rubber adhesive. The tape is ideal for sealing and packaging of light- and medium-weight cartons. Tesa 4280 performs best when applied in moderate temperatures and indoor settings.
The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser
The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast and precise positioning during application
The packing tape shows excellent adhesive properties on both polar and non-polar surfaces
Related links
- Tesa Brown 4280 Packing Tape, 66 m x 48mm
- Tesa Brown 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent Tesa 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Brown 4280 Packing Tape
- Tesa Transparent Brown 4280 Packing Tape x 50mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4280 PP Shipping Tape for Carton Sealing, 66 m x 48mm

