Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- RS Stock No.:
- 664-900
- Mfr. Part No.:
- 57167-00000-07
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 664-900
- Mfr. Part No.:
- 57167-00000-07
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Transparent | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Water Based Acrylic | |
| Tensile Strength | 35N/cm | |
| Trade Name | TESAPACK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Transparent | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Water Based Acrylic | ||
Tensile Strength 35N/cm | ||
Trade Name TESAPACK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Strong carton sealing tape made from UV resistant plastics. It offers low noise unwinding and strong adhesion for secure packing.
Good sealing security thanks to its high shear adhesive
Even low noise unwinding
Compatibility with all tesa hand dispensers
Related links
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 66mm
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- Tesa Transparent 51970 Carton Sealing Tape, 66 m x 50mm
