Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- RS Stock No.:
- 249-8454
- Mfr. Part No.:
- 04089-00217-06
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 36
€212.22
(exc. VAT)
€261.03
(inc. VAT)
- RS Stock No.:
- 249-8454
- Mfr. Part No.:
- 04089-00217-06
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging & Carton Sealing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 46mm | |
| Colour | Brown | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 145% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4089 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging & Carton Sealing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 100m | ||
Thickness 46mm | ||
Colour Brown | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 145% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 43N/cm | ||
Trade Name 4089 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4089 features a robust and flexible 28 μm-PP backing with a natural rubber adhesive. The natural rubber tape tesa 4089 is the optimal product for packaging and carton sealing.
Its adhesive properties are optimal in moderate temperatures from -30°C to 100°C, making it ideal for indoor applications
The polypropylene backing is lightweight
It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand-held dispenser or an industrial machine
Adhesive Material: Natural rubber
Related links
- Tesa Brown 4089 Packing Tape, 100 m x 50mm
- Tesa Brown 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent 4089 Carton Sealing Tape, 1 km x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- Tesa Transparent 4089 Carton Sealing Tape
- Tesa Brown 4089 Packing Tape, 66 m x 48mm
- Tesa Brown 4089 Packing Tape, 66 m x 75mm

