3M Transparent Scotch Packing Tape, 990 mm x 150mm

Subtotal (1 box of 2 units)*

€422.52

(exc. VAT)

€519.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€422.52€211.26

*price indicative

RS Stock No.:
834-237
Mfr. Part No.:
7000095438
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Polypropylene

Width

150mm

Length

990mm

Thickness

75μm

Colour

Transparent

Adhesive Material

Rubber

Trade Name

Scotch

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Adhesive tape is a high-performance sealing solution designed for securing cartons. It features a polypropylene film that provides reliable adhesion for various packaging applications, ensuring durability during transport and storage.

Adheres quickly to a wide variety of surfaces, including recycled paperboard

Ideal for heavy-duty applications, providing excellent sealing for cartons

Offers high shear strength for reliable performance during transit

Conforms well around edges for secure sealing of packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy