3M Transparent Scotch® Packaging Tape, 66 mm x 75mm
- RS Stock No.:
- 834-231
- Mfr. Part No.:
- 7000095395
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
€33.88
(exc. VAT)
€41.67
(inc. VAT)
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.88 | €5.647 |
*price indicative
- RS Stock No.:
- 834-231
- Mfr. Part No.:
- 7000095395
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | BOPP | |
| Width | 75mm | |
| Length | 66mm | |
| Thickness | 54μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 165% | |
| Tensile Strength | 118N/25mm | |
| Trade Name | Scotch® | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material BOPP | ||
Width 75mm | ||
Length 66mm | ||
Thickness 54μm | ||
Pre-printed No | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 165% | ||
Tensile Strength 118N/25mm | ||
Trade Name Scotch® | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M High performance packaging tape designed for securely sealing fibreboard cartons. Its robust construction ensures reliability in various shipping and storage conditions.
Utilises a high-strength polypropylene backing for durability
Meets diverse temperature requirements during shipping and storage
Designed for repeated sealing of heavy, valuable items
Offers high edge tear resistance for secure packaging
Related links
- 3M Transparent Scotch® Packaging Tape, 990 mm x 75mm
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- 3M Transparent Scotch® Tape, 66 mm x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch Packing Tape, 990 mm x 150mm
- Tesa Transparent 66 m x 75mm
- Tesa White 66 m x 75mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm