3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- RS Stock No.:
- 269-5246
- Mfr. Part No.:
- 7100220442
- Manufacturer:
- 3M
Subtotal (1 box of 6 units)*
€129.48
(exc. VAT)
€159.26
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €129.48 | €21.58 |
*price indicative
- RS Stock No.:
- 269-5246
- Mfr. Part No.:
- 7100220442
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 48mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Elongation at Break | 125% | |
| Trade Name | Scotch 311 | |
| Tensile Strength | 43.8N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 48mm | ||
Length 66m | ||
Thickness 50μm | ||
Colour Transparent | ||
Elongation at Break 125% | ||
Trade Name Scotch 311 | ||
Tensile Strength 43.8N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Scotch Series Packing Tape, 48mm Width, 66m Length - 7100220442
This packing tape is designed for industrial packaging applications, specifically for sealing boxes, splicing, and recuperage on light to medium-weight containers. It features a robust construction made from polypropylene film, with dimensions of 48mm in width and 66m in length. The tape is transparent, allowing for clean and professional sealing.
Features & Benefits
• Strong adhesion ensures secure sealing on various surfaces
• Conformable backing improves performance in challenging environments
• High tensile strength of 43.8 N/cm prevents tearing under pressure
• Excellent resistance to edge tear and splits for durable use
• Adheres well to recycled corrugated for eco-friendly options
• Performs effectively at low temperatures, down to -6.6°C
Applications
• Ideal for sealing cardboard boxes in cold storage
• Suitable for use in light to medium-weight packaging
• Effective in refrigeration and freezer conditions
• Can be applied with manual dispensers for easy handling
How does the tape perform in variable environmental conditions?
The tape is engineered to adhere well in colder and damp environments, making it suitable for applications where temperature fluctuation is an issue. It maintains its integrity, even when exposed to conditions below 0°C, ensuring reliable performance.
What type of surfaces does the tape adhere to effectively?
It has been tested and proven to stick securely to a wide variety of surfaces, including recycled cardboard, which is critical for sustainable packing solutions in industrial settings.
Can it be used with dispensers?
Yes, this tape is designed for use with both handheld manual dispensers and automatic application equipment, facilitating ease of use across different packaging operations.
Related links
- 3M Transparent Scotch 311 Packing Tape, 990 m x 48mm
- 3M Transparent Scotch High Tack 375 Packing Tape, 50 m x 48mm
- 3M Transparent Scotch High Tack 375 Packing Tape, 914 m x 48mm
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent 4263 PV0 Packing Tape, 66 m x 48mm
- 3M Brown 66 m x 48mm