Tesa Transparent 60416 Packaging Tape Packaging Tape, 100 m x 50mm
- RS Stock No.:
- 853-816
- Mfr. Part No.:
- 60416-00003-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 853-816
- Mfr. Part No.:
- 60416-00003-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyethylene Terephthalate Film | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 42μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Adhesive Material | Water Based Acrylic | |
| Elongation at Break | 100% | |
| Trade Name | 60416 Packaging Tape | |
| Adhesion Strength | 3N/cm | |
| Tensile Strength | 45N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyethylene Terephthalate Film | ||
Width 50mm | ||
Length 100m | ||
Thickness 42μm | ||
Pre-printed No | ||
Colour Transparent | ||
Adhesive Material Water Based Acrylic | ||
Elongation at Break 100% | ||
Trade Name 60416 Packaging Tape | ||
Adhesion Strength 3N/cm | ||
Tensile Strength 45N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 42μm Thickness, Transparent - 60416-00003-00
Features and Benefits:
• Water-based acrylic adhesive providing consistent tack of 3N/cm
• Film thickness of 42μm delivering reliable winding and handling
• Tensile strength rated at 45N/cm for high load retention
• Elongation at break of 100% to absorb impact without splitting
• Operates at temperatures up to 70°C for hot environments
Applications
• Used with automated dispensers in packing lines
• Ideal for clear labelling and inspection visibility on parcels
• Can be used for palletising lightweight packaged goods
• Suitable for low temperature storage down to 0°C
How does the adhesive behave when applied to cardboard?
What mechanical properties govern resistance to stretching during transit?
What temperature range is appropriate for applying this tape?
How does the tape's film type affect Visual inspection of packages?
Related links
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 100 m x 50mm
- Tesa Transparent 60416 Packaging Tape Packaging Tape, 1.25 km x 50mm
- Tesa White 4120 Packaging Tape, 100 m x 50mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- Tesa Transparent 4120 Packing Tape, 100 m x 50mm
- Tesa Transparent 60418 Thin Recycled PET Packaging Tape, 132 m x 50mm
- Tesa Transparent 66 m x 12mm
- Tesa Blue 66 m x 50mm
