3M Brown Scotch 309 Box Sealing Tape, 66 m x 55mm
- RS Stock No.:
- 877-002
- Mfr. Part No.:
- 7000095477
- Manufacturer:
- 3M
Subtotal (1 box of 6 units)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €17.50 | €2.917 |
*price indicative
- RS Stock No.:
- 877-002
- Mfr. Part No.:
- 7000095477
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Box Sealing Tape | |
| Backing Material | Polypropylene | |
| Width | 55mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Colour | Brown | |
| Trade Name | Scotch 309 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Box Sealing Tape | ||
Backing Material Polypropylene | ||
Width 55mm | ||
Length 66m | ||
Thickness 50μm | ||
Colour Brown | ||
Trade Name Scotch 309 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M tape range offers exceptional sealing solutions designed for various applications, providing reliability and performance in demanding conditions.
Low noise operation enhances user experience during application
Cold temperature performance ensures reliable adhesion even in challenging environments
General purpose utility makes it suitable for a wide range of tasks
High performance capabilities cater to demanding sealing needs
Related links
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- 3M Brown Scotch 309 Packing Tape, 66 m x 50mm
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Clear Extreme Sealing Tape 4411N Box Sealing Tape, 5.5 m x 55mm
- Tesa Brown 4124 General Purpose Carton Sealing Tape, 66 m x 50mm
- 3M Brown Scotch Packing Tape, 100 m x 50mm