3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- RS Stock No.:
- 834-227
- Mfr. Part No.:
- 7000095240
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
€34.93
(exc. VAT)
€42.96
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.93 | €5.822 |
*price indicative
- RS Stock No.:
- 834-227
- Mfr. Part No.:
- 7000095240
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Box Sealing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 66mm | |
| Length | 66mm | |
| Thickness | 35μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Adhesive Material | Rubber Resin | |
| Trade Name | Scotch Performance Low Noise Box Sealing Tape 3707 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Box Sealing Tape | ||
Backing Material Polypropylene Film | ||
Width 66mm | ||
Length 66mm | ||
Thickness 35μm | ||
Pre-printed No | ||
Colour Transparent | ||
Adhesive Material Rubber Resin | ||
Trade Name Scotch Performance Low Noise Box Sealing Tape 3707 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Performance Low Noise Box Sealing Tape is designed for box sealing applications that require noise reduction during use. Its unique adhesive allows for a quiet unwind while maintaining strong, reliable Seals on lightweight packages.
Designed with a polypropylene film backing that resists splitting
Utilises a solvent-based natural rubber resin adhesive for strong adhesion
Absorbs impact shock, providing Durable performance for sealed items
Reduces noise level during application, enhancing user comfort in work areas
Related links
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- 3M Brown Scotch 309 Box Sealing Tape, 66 m x 55mm
- 3M Transparent 375E Scotch® Box Sealing Tape, 990 mm x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch® Packaging Tape, 66 mm x 75mm
- 3M Transparent Scotch® Tape, 66 mm x 50mm
- 3M Clear Extreme Sealing Tape 4411N Box Sealing Tape, 5.5 m x 55mm
- 3M Transparent Scotch 8956 Scotch Tm Filament Tape 8956, 50 m x 50mm