Tesa Orange 4287 Tensilised Strapping Tape, 66 m x 19mm
- RS Stock No.:
- 249-8475
- Mfr. Part No.:
- 04287-00338-00
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 96
€628.46
(exc. VAT)
€773.01
(inc. VAT)
- RS Stock No.:
- 249-8475
- Mfr. Part No.:
- 04287-00338-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tensilised Strapping Tape | |
| Backing Material | Polypropylene | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 79μm | |
| Colour | Orange | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 35% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 180N/cm | |
| Trade Name | 4287 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tensilised Strapping Tape | ||
Backing Material Polypropylene | ||
Width 19mm | ||
Length 66m | ||
Thickness 79μm | ||
Colour Orange | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 35% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 180N/cm | ||
Trade Name 4287 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4287 is a tensilised polypropylene strapping tape with a natural rubber adhesive system. Tesa 4287 exhibits good tensile strength with low elongation at the same time. The applied product is highly heat- and cold resistant.
Adhesion to steel 4 N/cm
Elongation at break 35 %
Tensile strength 180 N/cm
Adhesive Material: Natural rubber
Related links
- Tesa Orange 4287 General Purpose Strapping Tape, 66 m x 19mm
- Tesa Orange, 66 m x 19mm
- Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- Tesa Orange 4287 Strapping Tape, 66 m x 25mm
- Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm
- Tesa White 4224 Tensilised Strapping Tape, 66 m x 15mm
- Tesa Brown 64286 Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 19mm

