Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- RS Stock No.:
- 277-5099
- Mfr. Part No.:
- 04287-00341-10
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€16.01
(exc. VAT)
€19.69
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.01 |
*price indicative
- RS Stock No.:
- 277-5099
- Mfr. Part No.:
- 04287-00341-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 79μm | |
| Colour | Orange | |
| Pre-printed | No | |
| Adhesive Material | Rubber | |
| Elongation at Break | 35% | |
| Tensile Strength | 190N/cm | |
| Trade Name | 4287 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 79μm | ||
Colour Orange | ||
Pre-printed No | ||
Adhesive Material Rubber | ||
Elongation at Break 35% | ||
Tensile Strength 190N/cm | ||
Trade Name 4287 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Strapping Tape, 190N/cm Tensile Strength, 0.08mm Thickness - 04287-00341-10
This strapping tape is designed for secure bundling and packaging settings. It combines a mono-oriented polypropylene backing with a rubber-based adhesive to provide firm hold and controlled elongation, suitable for repetitive application where consistent tension and visibility matter.
Features and Benefits:
• 190N/cm tensile strength delivers high load retention
• 35% elongation reduces sudden breakage under shock
• 6N/cm adhesion strength ensures dependable surface bond
• 0.08mm thickness allows Compact winding and handling
• Orange colour enhances identification and Visual checks
• 35% elongation reduces sudden breakage under shock
• 6N/cm adhesion strength ensures dependable surface bond
• 0.08mm thickness allows Compact winding and handling
• Orange colour enhances identification and Visual checks
Applications
• Used for pallet stabilisation during transit
• Suitable for bundling heavy parcels
• Ideal for warehouse inventory banding tasks
• Can be used for securing grouped tubing or profiles
• Used with manual or semi-automatic dispensers
• Suitable for bundling heavy parcels
• Ideal for warehouse inventory banding tasks
• Can be used for securing grouped tubing or profiles
• Used with manual or semi-automatic dispensers
What backing material provides the tapes structural performance?
A mono-oriented polypropylene backing gives dimensional stability and low stretch.
How does the adhesive behave on common packaging substrates?
The rubber adhesive provides quick initial tack and consistent bonding at 6N/cm adhesion.
How does elongation affect handling during tensioning operations?
A 35% elongation permits some give during shock loads, reducing the risk of sudden failure.
What tensile capacity supports use with heavier loads?
The tape sustains 190N/cm tensile strength suitable for demanding strapping applications.
Related links
- Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- Tesa Orange 4287 Strapping Tape, 66 m x 25mm
- Tesa Orange 4287 General Purpose Strapping Tape, 66 m x 19mm
- Tesa Orange 4287 Tensilised Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 50mm
- Tesa Blue 64284 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
